Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 total stock globally
Need more?
10000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.862 ($0.9913) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86 ($0.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9701AGXX
Order Code457417401
Technical Datasheet
No. of Inputs2Inputs
Output Current2.7mA
No. of Pins8Pins
Supply Voltage Min1.08V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translating I2C-Bus Repeater/Accelerator
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
2Inputs
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Output Current
2.7mA
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
Logic Type
Level Translating I2C-Bus Repeater/Accelerator
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001