Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.590 ($1.8285) |
Product Information
Product Overview
NEX40400CDAZ is a high-efficiency step-down converter with low operating quiescent current. The wide 4.5V to 40V input range is suitable for a variety of power step-down applications in industrial and automotive environments. 0.3µA ultralow shutdown supply current allows use in battery-powered applications. The high power conversion efficiency across a wide load range is achieved by folding down the switching frequency at light load conditions, reducing the switching losses. The frequency foldback helps to prevent inductor current runaway during start-up and to allow operation in both high conversion ratio and low drop-out cases. The thermal shutdown provides reliable and robust operation. Target applications include industrial distributed power systems, grid infrastructure: smart E-meter, battery-powered home appliances, and white goods.
- 1% output voltage accuracy
- Spread spectrum for better EMI, start-up with pre-biased output
- Precision enable, internal compensation, short circuit protection with hiccup mode
- 600mA continuous output current
- FPWM operation mode
- 2.1MHz switching frequency
- High side MOSFET on-resistance is 440mohm typ at VVIN = 12V, VBOOT - VSW = 5V,I = 200mA
- Shutdown current is 0.3µA typ at Tj = 25°C, VVIN = 12V, EN = GND
- 6-lead plastic, surface-mounted package (TSOT23-6)
- Temperature range from -40°C to +150°C
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate