Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.220 ($1.403) |
Product Information
Product Overview
NEX80605DAZ is a NEX806 series wide Vcc range quasi-resonant flyback controller. It is a high-frequency quasi-resonant PWM controller implemented with peak current mode control. As the load changes, the NEX806 device automatically switches mode between Quasi-Resonant (QR) mode, Discontinuous Conduction Mode (DCM) and Pulse Frequency Modulation (PFM) mode to maintain a high efficiency across the entire load range. To achieve an ultralow standby power, Burst Mode (BM) is implemented in very light load or no-load conditions. Furthermore, spread spectrum and smart driving functions can minimize noise and improve EMI performance. Applications include USB PD/QC chargers, AC/DC adapters for portable devices, and auxiliary power for industrial and home equipment.
- Wide VCC range (10V-83V) supports PD/PPS
- Direct GaN driver, valley switching operation in QR/DCM/PFM
- Burst mode with ultra-low operation current in light load and no load
- Internal soft start (SST), output overvoltage protection (OVP), overload protection (OLP)
- Spread spectrum for better EMI, internal over temperature protection (OTP), CS open/short protection
- External OTP by NTC resistor, VCC over/under voltage protection (VCC OV/UV)
- Line voltage brown-in /brown-out (BNI/BNO), output short circuit protection (SCP)
- Secondary rectifier short protection (SRSP), overpower protection (OPP) to meet LPS
- TSOT23-6FC package
- Temperature range from -40°C to +125°C
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate