Print Page
3,195 total stock globally
Need more?
3195 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.150 ($0.1725) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.75 ($0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The PESD12VU1UT is an ultra-low capacitance ESD Protection Diode designed to protect one high-speed data line from the damage caused by ESD and other transients.
- Unidirectional ESD protection of one line
- <gt/>23kV ESD protection
- 0.6pF Ultra low diode capacitance (Cd)
- Low clamping voltage
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Clamping Voltage Vc Max
39V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
PESD1
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002