Print Page
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5+ | $0.552 ($0.6348) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.76 ($3.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PESD2CAN from NXP is a CAN bus ESD protection diode in 3pin SOT-23 package. This device is designed to protect two automotive CAN (Controller Area Network) bus lines from damage caused by ESD and other transients. The PESD2CAN can be used for both high speed CAN bus and fault tolerant CAN bus protection.
- Automotive grade AEC-Q101 qualified
- Maximum peak pulse power (Ppp) of 230W at tp=8/20μs
- Low clamping voltage (VCL) of 41V at Ipp=5A
- Ultra low leakage current (IRM) of less than 1nA
- ESD protection up to 30KV according to IEC 61000-4-2 level 4 (ESD
- Rated peak pulse current (Ippm) of 5A according to IEC 61000-4-5 (surge) at tp=8/20μs
- Reverse standoff voltage (Vrwm) of 24V
- Diode capacitance (Cd) of 25pF at f=1MHz and VR=0V
- Ambient temperature range from -55°C to 150°C
- Breakdown voltage (Vbr) of 28V at IR=1mA
Applications
Safety, Automotive, Medical
Technical Specifications
Clamping Voltage Vc Max
41V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
PESD2
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499