Print Page
Image is for illustrative purposes only. Please refer to product description.
8,495 total stock globally
6,000 more incoming. You can reserve stock now
8495 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.316 ($0.3634) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.58 ($1.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
PESD36VS2UT,215 is a low capacitance unidirectional double Electro Static Discharge (ESD) protection diode in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients. Applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, SIM card protection, portable electronics, communication systems, and 10/100 Mbit/s Ethernet.
- Unidirectional ESD protection of two lines
- Diode capacitance is 17pF typ (f=1MHz, VR=0V, Ta=25°C), rated peak pulse power is 160W (8/20µs) max
- Low clamping voltage is 55V typ (IPP = 1A; Tamb = 25°C)
- Reverse leakage current is 0.02µA typ (VRWM = 30V; Tamb = 25°C)
- ESD protection up to 30kV, IEC 61000-4-2; level 4 (ESD), IEC 61000-4-5 (surge); IPP = 2.5A
- Reverse stand-off voltage is 36V max
- Reverse leakage current is 0.02µA typ (VRWM = 30V; Tamb = 25°C)
- Breakdown voltage is 44V typ (IR = 5mA; Tamb = 25°C)
- Clamping voltage is 55V max (IPP = 1A; Tamb = 25°C)
- 3 terminal SOT23 package, ambient temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
60V
Power Dissipation Pd
160W
No. of Pins
3Pins
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018