Print Page
Product Overview
The PESD5V0V4UG is a very low capacitance unidirectional quadruple ESD Protection Diode Array designed to protect up to four signal lines from the damage caused by ESD and other transients.
- ESD protection of up to four lines
- Very low diode capacitance
- 16W Maximum peak pulse power (PPP)
- 25nA Ultra low leakage current (IRM)
- ESD protection up to 12kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-353
Operating Voltage
5V
Product Range
PESD5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001