Print Page
221,996 total stock globally
Need more?
221996 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.049 ($0.0564) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05 ($0.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMLL4148L,115
Order Code109717601
Product RangePMLL4
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max200°C
Diode Case StyleSOD-80C
No. of Pins2Pins
Diode MountingSurface Mount
Product RangePMLL4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMLL4148L from NXP is a surface mounted single high speed switching diodes in SOD80C package. These are fabricated in planar technology, encapsulated in hermetically sealed glass. It is commonly used for high speed switching and reverse polarity protection applications.
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Ambient temperature range from -65°C to 200°C
- Peak forward surge current is 4A at tp 1μs
- Reverse recovery time of 4ns
- Forward voltage of 1V at IF 50mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
200°C
No. of Pins
2Pins
Product Range
PMLL4
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-80C
Diode Mounting
Surface Mount
Qualification
-
Alternatives for PMLL4148L,115
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272