Print Page
Image is for illustrative purposes only. Please refer to product description.
2,003 total stock globally
Need more?
2003 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.499 ($0.5738) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50 ($0.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Applications
Medical
Technical Specifications
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
10V
Power Dissipation
770mW
Continuous Drain Current Id
1.5A
Gate Source Threshold Voltage Max
1.7V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004749