Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5+ | $0.471 ($0.5416) |
10+ | $0.287 ($0.330) |
100+ | $0.180 ($0.207) |
500+ | $0.133 ($0.153) |
1000+ | $0.096 ($0.1104) |
5000+ | $0.083 ($0.0954) |
Price for:Each
Minimum: 5
Multiple: 5
$2.36 ($2.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPRMB11Z
Order Code2785375
Technical Datasheet
Transistor PolarityDual PNP
Digital Transistor PolarityDual PNP
Collector Emitter Voltage V(br)ceo-50V
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current Ic-100mA
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R21(Ratio)
RF Transistor CaseDFN1412
Transistor Case StyleDFN1412
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation480mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage V(br)ceo
-50V
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
RF Transistor Case
DFN1412
No. of Pins
6 Pin
Power Dissipation
480mW
DC Current Gain hFE Min
30hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Dual PNP
Collector Emitter Voltage Max NPN
-
Continuous Collector Current Ic
-100mA
Base Input Resistor R1
10kohm
Resistor Ratio, R1 / R2
1(Ratio)
Transistor Case Style
DFN1412
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012