Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.516 ($0.5934) |
Product Information
Product Overview
PRTR5V0U2X,215 from NXP is an ultra low capacitance, double rail to rail ESD protection diode in 4pin SOT143B package. This device is designed to protect two high speed data lines or high frequency signal lines from damage caused by ESD and other transients. The PRTR5V0U2X incorporates two pairs of ultra low capacitance rail to rail diodes as well as an additional ESD protection diode to ensure signal line protection even if no supply voltage is available. The additional ESD protection diode connected between ground and VCC prevents charging of supply. To achieve maximum ESD protection level no additional external capacitors are required. Applications include USB 2.0 ports, DVI/HDMI interfaces, mobile and cordless phones, PDA, digital cameras, WAN/LAN systems and PCs, notebooks, printers and other PC peripheral.
- Ultra low input/output to ground capacitance C(I/O-GND) of 1pF
- ESD protection up to 8KV according IEC 61000-4-2 level 4 (ESD)
- Very low clamping voltage due to an integrated additional ESD protection diode
- Very low reverse current
- Reverse standoff voltage (Vrwm) of 5.5V
- Ambient temperature range from -40°C to 85°C
- Reverse current (IR) is less than 1nA
- Breakdown voltage (Vbr) of 9V
- Forward voltage (Vf) of 0.7V
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
7.5V
4Pins
-
-
SOT-143B
5.5V
PRTR5
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate