Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PTVS36VP1BPLJCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4574100RL Cut Tape4574100 |
| Product Range | PTVSxP1BPL Series |
| Your Part Number | |
| Technical Datasheet |
9,720 total stock globally
Need more?
9,720 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.410 | $7.05 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.410 ($1.6215) |
| 10+ | $0.879 ($1.0108) |
| 100+ | $0.563 ($0.6474) |
| 500+ | $0.419 ($0.4818) |
| 1000+ | $0.340 ($0.391) |
| 5000+ | $0.263 ($0.3024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PTVS36VP1BPLJCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4574100RL Cut Tape4574100 |
| Product Range | PTVSxP1BPL Series |
| Technical Datasheet | |
| Product Range | PTVSxP1BPL Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 36V |
| Clamping Voltage Max | 58.1V |
| Diode Case Style | SOD-128FL |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 40V |
| Maximum Breakdown Voltage | 44.2V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | PTVSxP1BPL Series |
|---|---|
| Reverse Standoff Voltage | 36V |
| Diode Case Style | SOD-128FL |
| Minimum Breakdown Voltage | 40V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (25-Jun-2025) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 58.1V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 44.2V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
