Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCY2G220MPDCopy
Order Code1580648
Product RangeUCY Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCY2G220MPDCopy
Order Code1580648
Product RangeUCY Series
Technical Datasheet
Capacitance22µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeUCY Series
ESR-
Ripple Current275mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for UCY2G220MPD
1 Product Found
Product Overview
The UCY2G220MPD is an aluminium Electrolytic Capacitor with radial leaded terminals and suitable for ballast application. The miniature sized electrolytic capacitor features printed with white colour letter on dark brown sleeve marking, high ripple current and long life product withstanding load life of 8000 hours at +105°C.
- High reliability
- 275mA RMS at 105°C/120Hz Rated ripple current
Applications
Lighting
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
UCY Series
Ripple Current
275mA
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jan-2020)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003819
