Print Page
Image is for illustrative purposes only. Please refer to product description.
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15.730 ($18.0895) |
Price for:Each
Minimum: 1
Multiple: 1
$15.73 ($18.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
ELW115D12 is an ELW series, 1-pole, environmentally sealed standard rocker switch. Its high dust and water-proof properties ensure high reliability even in tough situations. Applications suitable for the general equipment market, construction machinery, power generation systems, kitchen equipment, and machine tools.
- Front panel seal: IP67 of IEC60529, behind panel seal: IP60 of IEC60529
- Area around the terminal is sealed with adhesive
- Snap-in installation to the housing without tools
- Optimized structural design provides a light operating feel
- 1,500V AC 1minute dielectric strength
- 100Mohm min. (500V DC) insulation resistance
- 25,000 cycles electrical life
- Operating temperature range from -10 to +70°C, 15A current capacity
- Epoxy sealed terminals, cULus recognized
- ON-ON switching position
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1