Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-100N-103R-W
Order Code413878902
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $714.160 ($821.284) |
Price for:Each
Minimum: 1
Multiple: 1
$714.16 ($821.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-100N-103R-W
Order Code413878902
Technical Datasheet
Operating Temperature Min0°C
Product Overview
PG-100N-103R-W is a PG-100N series handheld digital manometer. It features high precision semiconductor chip combined with temperature compensation circuit guarantee excellent stability.
- Pressure range from 100 to 1000kPa, gauge(compound) pressure reference
- 3 1/2 digit LCD display
- Zero point adjustment button
- Long battery life lasts more than 1000hrs with two AAA dry batteries
- Automatic power off function
- Easy, one-handed operation
- Display hold button
- Operating temperature range from 0 to 50°C
- Dimension is W55mm × H110 × D16.9mm
- Selectable(bar, psi, inch Hg, mmHg, mmAq, kPa, MPa according to the pressure range)
Contents
Handheld digital manometer, 2 fittings (half union for 6mm OD tube, barb fitting for 4mm OD tube), 2 AAA batteries, Strap.
Technical Specifications
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1