Print Page
NL1333DBAE1S
Operational Amplifier, 1 Channels, 260 kHz, 0.11 V/µs, 2.1V to 5.5V, SC-88A, 5 Pins
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL1333DBAE1S
Order Code4866430
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.020 ($2.323) |
| 10+ | $1.480 ($1.702) |
| 50+ | $1.340 ($1.541) |
| 100+ | $1.180 ($1.357) |
| 250+ | $1.110 ($1.2765) |
| 500+ | $1.070 ($1.2305) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02 ($2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNL1333DBAE1S
Order Code4866430
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product260kHz
Slew Rate Typ0.11V/µs
Supply Voltage Range2.1V to 5.5V
IC Case / PackageSC-88A
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2µV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.11V/µs
IC Case / Package
SC-88A
Amplifier Type
General Purpose
Input Offset Voltage
2µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
260kHz
Supply Voltage Range
2.1V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001