Print Page
NT1192FAAE1S
Low-Noise Amplifier, 1.164GHz to 1.3GHz, 19.5dB Gain, 1.5 to 3.7V, -40°C to 105°C, EPFFP-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1192FAAE1SCopy
Manufacturer Standard Lead Time15 weeks
Order Code4866436
Your Part Number
5,000 total stock globally
Need more?
5,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.160 ($2.484) |
| 10+ | $1.420 ($1.633) |
| 100+ | $1.180 ($1.357) |
| 500+ | $1.130 ($1.2995) |
| 1000+ | $1.090 ($1.2535) |
| 2500+ | $1.080 ($1.242) |
| 5000+ | $1.020 ($1.173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.16 ($2.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1192FAAE1SCopy
Manufacturer Standard Lead Time15 weeks
Order Code4866436
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.164GHz
Frequency Response RF Max1.3GHz
Gain Typ19.5dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.7V
IC Case / PackageEPFFP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.164GHz
Gain Typ
19.5dB
Supply Voltage Min
1.5V
IC Case / Package
EPFFP
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
1.3GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.7V
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001