Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoMRA112-A
Order Code1524323
Product RangeMR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMRA112-A
Order Code1524323
Product RangeMR
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max250mA
Contact Voltage AC Max125V
Product RangeMR
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max-
Product Overview
The MRA112-A is a single-pole 12-position half-inch diameter process sealed Rotary Switch with shaft actuated with PC terminals and plain black knob. The MR series rotary switch has zinc alloy with zinc plating housing, brass with nickel plating shaft and steel with zinc plating stopper plate. The positive detent mechanism for distinct feel and audible feedback. The metal bushing and housing construction increases durability.
- High contact reliability achieved by the self-cleaning contact mechanism
- Break-before-make contact timing with sliding contacts
- Interior housing seal and moulded-in PC terminals, plus shaft rubber O-ring on MRA
- 10mR Maximum contact resistance
- 100MR at 500VDC Minimum insulation resistance
- 1000VAC for one minute Minimum dielectric strength
Applications
Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
250mA
Product Range
MR
Contact Current DC Max
100mA
SVHC
Lead (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135