Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoNR01104ANG13-2C
Order Code2827633
Product RangeNR01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $22.150 ($25.4725) |
5+ | $21.700 ($24.955) |
Price for:Each
Minimum: 1
Multiple: 1
$22.15 ($25.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoNR01104ANG13-2C
Order Code2827633
Product RangeNR01 Series
Technical Datasheet
No. of Switch Positions4 Position
Angle of Throw45°
Contact Current AC Max-
Contact Voltage AC Max28V
Product RangeNR01 Series
Contact Current DC Max-
Contact Voltage DC Max28V
Technical Specifications
No. of Switch Positions
4 Position
Contact Current AC Max
-
Product Range
NR01 Series
Contact Voltage DC Max
28V
Angle of Throw
45°
Contact Voltage AC Max
28V
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005352