Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSS12SDP2Copy
Manufacturer Standard Lead Time14 weeks
Order Code152432502
Product RangeSS Series
Your Part Number
253 total stock globally
378 more incoming. You can reserve stock now
253 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.660 ($5.359) |
Price for:Each
Minimum: 1
Multiple: 1
$4.66 ($5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSS12SDP2Copy
Manufacturer Standard Lead Time14 weeks
Order Code152432502
Product RangeSS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeSS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
Product Overview
The SS12SDP2 is an ultra-miniature Slide Switch with top actuated and silver contact material. The Compact dimensions and low profile allow high density mounting and close stacking of PC boards.
- SPDT Contact Configuration
- J
- Crisp Actuation Positively Indicates Circuit Status
- Insert Moulded Terminals Lock Out Flux, Solvents and other Contaminants
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
30V
Switch Operation
On-None-On
Product Range
SS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Alternatives for SS12SDP2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
