Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-12N-AT-00
Order Code2673768
Product Range03010SS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-12N-AT-00
Order Code2673768
Product Range03010SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM4.24CFM
Noise Rating28dBA
Power Rating960mW
Rated Speed10500rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.12m³/min
Product Range03010SS Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Noise Rating
28dBA
Rated Speed
10500rpm
Current Rating
80mA
Air Flow - m3/min
0.12m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.24CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
03010SS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536