Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 055015Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 154584501 |
| Your Part Number | |
| Technical Datasheet |
11,271 total stock globally
Need more?
10,972 Delivery in 10-14 Business Days(US stock)
299 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.150 ($3.6225) |
Price for:Each
Minimum: 1
Multiple: 1
$3.15 ($3.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 055015Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 154584501 |
| Technical Datasheet | |
| Fan Guard Type | Steel - Wire Form |
| For Use With | 120mm Axial Fans |
| Fixing Centres | 105mm |
| Colour / Finish | Bright Nickel Chrome |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The 055015 is a round Fan Finger Guard Grille with bright nickel chrome finish and welded joints that can withstand up to 230lbs separation force. It is designed to provide safety and for use with 4710KL, 4712KL, 4715KL, 4715SL, 5015KL, 4710PS, 4715FS, 4715MS axial fans.
- Wire base C1010 steel
- Designed to insure safety
- Plating thickness of 0.0005" minimum
- Black electrodeposition finish available
Applications
HVAC
Technical Specifications
| Fan Guard Type | Steel - Wire Form |
|---|---|
| Fixing Centres | 105mm |
| Product Range | - |
| For Use With | 120mm Axial Fans |
|---|---|
| Colour / Finish | Bright Nickel Chrome |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Alternatives for 055015
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84149000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038556 |
