Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1604KL-04W-B50-B00
Order Code1545804
Product Range1604KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1604KL-04W-B50-B00
Order Code1545804
Product Range1604KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6CFM
Noise Rating29dBA
Power Rating876mW
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating73mA
IP Rating-
Air Flow - m3/min0.17m³/min
Product Range1604KL
Alternatives for 1604KL-04W-B50-B00
6 Products Found
Product Overview
The 1604KL-04W-B50-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 6500RPM Speed rating
- -10 to 70°C Operating temperature range
- 0.876W Rated power
- 0.184"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
6500rpm
Current Rating
73mA
Air Flow - m3/min
0.17m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6CFM
Power Rating
876mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
1604KL
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876