Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-05W-B50-L00
Order Code154580901
Product Range2406KL
Technical Datasheet
737 total stock globally
260 more incoming. You can reserve stock now
639 Delivery in 10-14 Business Days(US stock)
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.700 ($18.055) |
Price for:Each
Minimum: 1
Multiple: 1
$15.70 ($18.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-05W-B50-L00
Order Code154580901
Product Range2406KL
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM18.3CFM
Noise Rating34dBA
Power Rating2.4W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.52m³/min
Product Range2406KL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2406KL-05W-B50-L00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 4600RPM Speed rating
- -10 to 60°C Operating temperature range
- 2.4W Rated power
- 0.2"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
4600rpm
Current Rating
100mA
Air Flow - m3/min
0.52m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.3CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2406KL
Technical Docs (2)
Alternatives for 2406KL-05W-B50-L00
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731