Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410ML-05W-B40-B00
Order Code1545811
Product Range2410ML
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410ML-05W-B40-B00
Order Code1545811
Product Range2410ML
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM21.5CFM
Noise Rating33.5dBA
Power Rating2.16W
Rated Speed4550rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.61m³/min
Product Range2410ML
SVHCNo SVHC (17-Dec-2015)
Alternatives for 2410ML-05W-B40-B00
5 Products Found
Product Overview
The 2410ML-05W-B40-B00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This 2410ML-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 4550RPM Speed rating
- -10 to 70°C Operating temperature range
- 2.16W Rated power
- 0.2"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33.5dBA
Rated Speed
4550rpm
Current Rating
90mA
Air Flow - m3/min
0.61m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
21.5CFM
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2410ML
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070534