Print Page
Image is for illustrative purposes only. Please refer to product description.
134 total stock globally
4,680 more incoming. You can reserve stock now
134 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.310 ($13.0065) |
Price for:Each
Minimum: 1
Multiple: 1
$11.31 ($13.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 178-009-413R571 is a 9-way Male over Female Right Angle Dual Ports D-sub Connector, 178 series, with nickel-plated shell, gold-plated brass contacts, PA9T insulation and 4-40 hex standoffs/fork board locks. Nickel shell has indents to provide grounding and additional retention.
- Black colour insulator
- High performance stamped contacts
- Provides proper mating while maximizing available board space
- Metal shell for improved shielding
- Fully intermateable with other D-sub connectors
- 5A Current rating
- 1000MΩ Insulation resistance
- -55 to +105°C Temperature range
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0253