Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No977-009-020R121
Order Code262783702
Your Part Number
Technical Datasheet
712 total stock globally
1,000 more incoming. You can reserve stock now
86 Delivery in 10-14 Business Days(US stock)
626 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.840 ($2.116) |
Price for:Each
Minimum: 1
Multiple: 1
$1.84 ($2.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 977-009-020R121 from Norcomp is a 977 series metalized plastic straight top entry D-sub backshell with 9 positions. This backshell has perimeter sealing clips for secure sealing. Internal strain relief eliminates the need for grommets.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Operating temperature range from -35°C to 85°C
- Metalized plastic provides up to 60dB shielding
- Easy assembly reduces manufacturing cost
Contents
Two backshells halves, Two housing screws, Two housing nuts, Two 4-40 mounting screws, Two saddle washers, Two strain relief clamps, Two strain relief screws.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234