Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52840-QIAA-R
Order Code284231601
Technical Datasheet
2,697 total stock globally
Need more?
2697 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.800 ($8.970) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.80 ($8.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52840-QIAA-R
Order Code284231601
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationFSK
Frequency Min2.36GHz
Frequency Max2.5GHz
Receiving Current11.6mA
RF IC Case StyleaQFN
No. of Pins73Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Transmitting Current30.4mA
Output Power (dBm)8dBm
Sensitivity dBm-89dBm
RF Transceiver ApplicationsAdvanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
nRF52840 is 2.4GHz RF transceiver available in 73 pin AQFN package. This USB dongle support the Nrf52840 multi-protocol wireless SoC and associated communication protocols including Bluetooth 5 and Bluetooth mesh, Thread, ANT and 2.4GHz.
- 15 I/O and all interfaces available via castellation on the edge
- Data rate is 2Mbit/s
- DSP instruction set
- Integrated 2.4GHz PCB antenna
- Operating temperature range from -40°C and 85°C
- USB 2.0 PCB connector
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.36GHz
Receiving Current
11.6mA
No. of Pins
73Pins
Supply Voltage Max
5.5V
Output Power (dBm)
8dBm
RF Transceiver Applications
Advanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
RF / IF Modulation
FSK
Frequency Max
2.5GHz
RF IC Case Style
aQFN
Supply Voltage Min
1.7V
Transmitting Current
30.4mA
Sensitivity dBm
-89dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422