
875 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.640 ($98.486) |
Product Information
Product Overview
NRF5340-DK is a development kit for the nRF5340 SoC. The DK supports development with an extensive range of wireless protocols. It supports Bluetooth Low Energy with features such as high-throughput 2Mbps, Advertising Extensions and Long Range. Mesh protocols like Bluetooth mesh, Thread and Zigbee can run concurrently with Bluetooth LE, enabling Matter or HomeKit based applications. NFC, ANT, 802.15.4 and 2.4GHz proprietary protocols are also supported. The DK is bundled with an NFC antenna that quickly enables testing of nRF5340’s NFC-A tag functionality. A SEGGER J-Link debugger is on the board, enabling full-blown programming and debugging, of both the nRF5340 SoC and external targets. Suitable for LE Audio, professional lighting, industrial, advanced wearables, medical and smart home.
- Versatile development kit for nRF5340 SoC
- Arduino Uno Rev3 compatible
- 2.4GHz and NFC antennas
- SWF RF connector for direct RF measurements
- User-programmable LEDs(4) and buttons(4)
- SEGGER J-Link OB programmer/debugger
- Pins for measuring power consumption
- 1.7-5V supply from USB, external, Li-Po battery or CR2032 coin cell battery
- 105°C extended operating temperature
- 12bit 200ksps ADC
Contents
Development board nRF5340, NFC Antenna, Battery.
Technical Specifications
Nordic Semiconductor
nRF5340
Bluetooth Low Energy, SoC
-
Development Kit
Bluetooth Low Energy System-on-Chip
Development Board nRF5340, NFC Antenna, Battery
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate