Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-CEAA-R7
Order Code454276801
Technical Datasheet
499 total stock globally
Need more?
499 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.930 ($6.8195) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.93 ($6.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-CEAA-R7
Order Code454276801
Technical Datasheet
Data Rate86Mbps
Frequency Min5.735GHz
Frequency Max5.895GHz
Receiving Current56mA
No. of Pins81Pins
Supply Voltage Min2.9V
Supply Voltage Max4.5V
Transmitting Current262mA
Output Power (dBm)20dBm
Sensitivity dBm-98.6dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Data Rate
86Mbps
Frequency Max
5.895GHz
No. of Pins
81Pins
Supply Voltage Max
4.5V
Output Power (dBm)
20dBm
Operating Temperature Min
-40°C
Frequency Min
5.735GHz
Receiving Current
56mA
Supply Voltage Min
2.9V
Transmitting Current
262mA
Sensitivity dBm
-98.6dBm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361