Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $33.020 ($37.973) |
Product Information
Product Overview
NRF9151-LACA-R nRF9151 SiP low power cellular IoT System-in-Package with integrated LTE-M, NB-IoT, GNSS and DECT NR+ wireless modem. It is a fully integrated SiP with 64MHz Arm Cortex-M33 and multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS. The nRF9151 sets a new standard for highly integrated and compact System-in-Package (SiP) solutions, specifically designed for cellular IoT and DECT NR+ applications. Leveraging low power LTE technology, advanced processing capabilities, and robust security features, the nRF9151 offers unparalleled performance and versatility, and supports 3GPP release 14 LTE-M/NB-IoT and DECT NR+. Compared to its predecessor (nRF9161), it boasts a significant footprint reduction of 20% and brings additional support for Power Class 5 20dBm. Applications include asset tracking, smart metering, smart city, smart agriculture, predictive maintenance, portable medical devices and industry 4.0.
- 700-2200MHz LTE band support
- Power Class 5 20dBm, Power Class 3 23dBm
- 1.9GHz NR+ band support
- Certified for global operation
- Dedicated programmable application processor and memory
- 1MB flash + 256KB RAM
- Arm TrustZone + Arm CryptoCell 310
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate