Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part No301170648
Order Code7020533
Product Range30
Technical Datasheet
Fitting TypeHose Adaptor
Pneumatic Connection-
Operating Pressure Max18bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product Range30
SVHCTo Be Advised
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Hose Adaptor
Operating Pressure Max
18bar
Fitting Material
Brass
SVHC
To Be Advised
Pneumatic Connection
-
Tubing Outer Diameter
-
Product Range
30
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046