Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoT50P0004
Order Code7066636
Product RangeT50P
Technical Datasheet
Valve Type-
Valve FunctionNon-Return
Pneumatic Connection-
Operating Pressure Max16bar
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-20°C
Operating Temperature Max80°C
Operating Pressure Min900mbar
Product RangeT50P
SVHCTo Be Advised
Alternatives for T50P0004
1 Product Found
Technical Specifications
Valve Type
-
Pneumatic Connection
-
Flow Rate
-
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
80°C
Product Range
T50P
Valve Function
Non-Return
Operating Pressure Max
16bar
Pneumatic Mounting Type
-
Operating Temperature Min
-20°C
Operating Pressure Min
900mbar
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01