Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMSD1112N MU454494MSD1
Order Code1165277
Product RangeMSD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMSD1112N MU454494MSD1
Order Code1165277
Product RangeMSD Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max6A
Contact Voltage AC Max250V
Product RangeMSD Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max30V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
6A
Product Range
MSD Series
Contact Current DC Max
10A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0696