Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMXD1/4X3.U
Order Code1165223
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max2A
Contact Voltage AC Max115V
IlluminationNon Illuminated
Contact Current DC Max2A
Contact Voltage DC Max115V
Product Overview
The MX series Rotary Wafer Switch has 25mm standard shaft length and 7mm water sealed mounting bush. It has fixed stops (with or with-out types), gold-plated silver or gold contacts with DAP or PPO insulating.
- ≥25000-cycle Life
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Contact Current DC Max
2A
SVHC
No SVHC (27-Jun-2024)
No. of Poles
4 Pole
Contact Current AC Max
2A
Illumination
Non Illuminated
Contact Voltage DC Max
115V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134