Print Page
569010
TB, POWER DISTRIBUTION, 1POS, 4AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERIFLEX
Manufacturer Part No569010
Order Code397304802
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.100 ($32.315) |
Price for:Each
Minimum: 1
Multiple: 1
$28.10 ($32.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No569010
Order Code397304802
Technical Datasheet
Rated Current85A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole1
Technical Specifications
Rated Current
85A
No. of Poles
1 Pole
Rated Voltage
600V
Line Side Connections Per Pole
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078926