Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB070735PSCopy
Order Code2815010
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB070735PSCopy
Order Code2815010
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric179.8mm
External Width - Metric180mm
External Depth - Metric90mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 12K
External Height - Imperial7.1"
External Width - Imperial7.1"
External Depth - Imperial3.54"
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
179.8mm
External Depth - Metric
90mm
Body Colour
Gray
External Height - Imperial
7.1"
External Depth - Imperial
3.54"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
NEMA 12K
External Width - Imperial
7.1"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.442714
