Print Page
A806CH
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA806CH
Order Code2118099
Product RangeA80 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA806CH
Order Code2118099
Product RangeA80 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric152mm
External Depth - Metric89mm
IP RatingIP65
Body ColourGray
NEMA RatingNEMA 12, 13
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial3.5"
Product RangeA80 Series
ConfigurableYes
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
89mm
Body Colour
Gray
External Height - Imperial
8"
External Depth - Imperial
3.5"
Configurable
Yes
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
6"
Product Range
A80 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.407255