Print Page
A864CHQRFG
ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA864CHQRFGCopy
Manufacturer Standard Lead Time3 weeks
Order Code1591430
Product RangeA8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 2+ | $320.790 ($368.9085) |
Price for:Each
Minimum: 2
Multiple: 2
$641.58 ($737.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA864CHQRFGCopy
Manufacturer Standard Lead Time3 weeks
Order Code1591430
Product RangeA8 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialFiberglass
External Height - Metric203.2mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial4"
Product RangeA8 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
203.2mm
External Depth - Metric
102mm
Body Colour
Gray
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
6"
Product Range
A8 Series
Technical Docs (2)
Alternatives for A864CHQRFG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.20204