Print Page
M400400210GE
Metal Enclosure, Hinged Cover, Electrical / Industrial, Steel, 400 mm, 400 mm, 210 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoM400400210GE
Order Code2533403
Product RangeGL66
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoM400400210GE
Order Code2533403
Product RangeGL66
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric400mm
External Depth - Metric210mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial15.75"
External Width - Imperial15.75"
External Depth - Imperial8.27"
Product RangeGL66
SVHCNo SVHC (15-Jun-2015)
ConfigurableYes
Product Overview
GL66 series mild steel hinged cover wall mount enclosure designed to house and protect electrical and electronic components in industrial environments.
- Mild steel solution constructed from doors thickness 1.2mm and body thickness 1.2mm
- 90 degree external formed body flange
- Seamless foam-in-place gasket
- Reversible hinged door with simple, easy-to remove and install hinge pins
- Door opens 210 degrees
- Quarter-turn latch(es) with 3 mm double-bit insert
- Finish RAL 7035 textured light-grey polyester powder paint
- Grounding studs system
- Conductive panel available optionally integrated or as an accessory
- Solution with gland plate
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400mm
External Depth - Metric
210mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
8.27"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
15.75"
Product Range
GL66
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.32