Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-112
Order Code145591902
Your Part Number
Technical Datasheet
37 total stock globally
25 more incoming. You can reserve stock now
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.610 ($91.5515) |
Price for:Each
Minimum: 1
Multiple: 1
$79.61 ($91.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-112
Order Code145591902
Technical Datasheet
Panel TypeMounting Plate
Rack U Height-
Panel MaterialAluminium
Body Colour-
For Use WithSubracks and 19" Cases
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20860-112 is a Chassis Plate made of 2mm aluminium suitable for installation of heavy non-standardised components as transformers.
Applications
Industrial
Contents
Chassis plate, 4x Threaded inserts (M3, 2mm zinc-plated steel) and Assembly kit.
Notes
The internal mounting height is reduced by 2.5mm. Chassis plates can also be fitted simultaneously with internal configuration.
Technical Specifications
Panel Type
Mounting Plate
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Colour
-
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2