Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20860-606Copy
Manufacturer Standard Lead Time5 weeks
Order Code181603601
Product RangeMultipac Pro
Your Part Number
62 total stock globally
Need more?
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $202.580 ($232.967) |
Price for:Each
Minimum: 1
Multiple: 1
$202.58 ($232.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-606Copy
Manufacturer Standard Lead Time5 weeks
Order Code181603601
Product RangeMultipac Pro
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric88.9mm
External Width - Metric-
External Depth - Metric340mm
External Height - Imperial3.5"
External Width - Imperial-
External Depth - Imperial13.39"
Product RangeMultipac Pro
Product Overview
19" chassis rack mount enclosure for horizontal board assembly. These enclosure is robust, low weight and features EMC shielding for use with electronic equipment's in any industry.
- Detachable rear panel for easy assembly
- IEC 60297-3-101 certified
- Complete chassis is made of aluminium
Contents
Front panel, Base, Rear panel, Cover, Assembly kit.
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
3.5"
External Depth - Imperial
13.39"
Enclosure Material
Aluminium
External Height - Metric
88.9mm
External Depth - Metric
340mm
External Width - Imperial
-
Product Range
Multipac Pro
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7
