Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,361.930 ($1,566.2195) |
Product Information
Product Overview
900-13767-0000-000 is a NVIDIA® Jetson Orin™ NX series 16GB module delivers up to 100 TOPS of AI performance in the smallest Jetson form-factor, with power configurable between 10W and 25W. This gives you 3X the performance of NVIDIA Jetson AGX Xavier™ and 5X the performance of Jetson Xavier™ NX, making it ideal for small form-factor, low-power products like drones and handheld devices. This system-on-modules support multiple concurrent AI application pipelines with an NVIDIA Ampere architecture GPU, next-generation deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. Now, you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
- 1024-core NVIDIA Ampere architecture GPU with 32 tensor cores
- Maximum GPU frequency 918MHz, CPU maximum frequency 2GHz
- 2 x NVDLA v2.0 DL accelerator
- 8-core Arm® Cortex®-A78AE v8.2 64-bit CPU (2MB L2 + 4MB L3)
- 16GB 128bit LPDDR5 memory
- Supports external NVMe storage
- Voltage input 5V to 20V
- 260-pin SO-DIMM connector
- 3 x USB 2.0, 3 x UART, 2 x SPI, 4 x I2C, 1 x CAN, DMIC, DSPK, 2 x I2S, 15 x GPIOs
- 69.6mm x 45mm size
Technical Specifications
Cortex-A78AE
Jetson Orin NX 16GB Module
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate