Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $705.030 ($810.7845) |
Price for:Each
Minimum: 1
Multiple: 1
$705.03 ($810.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
NVIDIA® Jetson Orin™ Nano 8GB module delivers up to 40 TOPS of AI performance in the smallest Jetson form-factor, with power configurable from 7W to 15W. This gives you up to 30X the performance of NVIDIA Jetson TX2 NX and extends the reach of entry-level Edge AI. This system-on-module is pin-compatible with Jetson Orin NX, and supports multiple concurrent AI application pipelines with high-speed IO and an NVIDIA Ampere architecture GPU. This enables lower-priced consumer, retail analytics, and industrial QA devices to benefit from more complex AI models.
- 1024-core NVIDIA Ampere architecture GPU with 32 tensor cores
- Maximum GPU frequency 625MHz, CPU maximum frequency 1.5GHz
- 6-core Arm Cortex-A78AE v8.2
- 8GB 128bit LPDDR5 memory
- Supports external NVMe storage
- Voltage input 5V-20V
- 260-pin SO-DIMM connector
- 3 x UART, 2 x SPI, 2 x I2S, 4 x I2C, 1 x CAN, DMIC, DSPK, PWM, GPIOs
- 69.6mm x 45mm size
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844