Product Information
Product Overview
900-13767-0040-000 is a Jetson Orin Nano™ series system-on-module. It delivers up to 20 TOPS of Al performance in the smallest Jetson™ form-factor, with power options between 7W and 10W. This gives you up to 80X the performance of NVIDIA Jetson Nano and sets the new standard for entry-level edge Al. It is pin-compatible with NVIDIA Jetson Orin™ NX and supports multiple concurrent Al application pipelines with high-speed IO and an NVIDIA Ampere architecture GPU. This enables lower-priced consumer, retail analytics, and industrial QA devices to benefit from more complex Al models. Jetson runs the NVIDIA Al software stack, and a use-case specific application frameworks are available, including NVIDIA Isaac™ for robotics, DeepStream for vision Al, and Riva for conversational Al.
- 512-core NVIDIA Ampere architecture GPU with 16 tensor cores
- Maximum GPU frequency 625MHz, CPU maximum frequency 1.5GHz
- 6-core Arm® Cortex®-A78AE v8.2 64-bit CPU
- 4GB 64-bit LPDDR5 memory
- Supports external NVMe storage
- 5V to 20V input voltage range
- 260-pin SO-DIMM connector
- 3 x UART, 2 x SPI, 2 x I2S, 4 x I2C, 1 x CAN, DMIC, DSPK, PWM, GPIOs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate