Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $821.730 ($944.9895) |
Product Information
Product Overview
102110409 is a NVIDIA® Jetson Xavier™ NX 8GB module. It brings supercomputer performance to the edge in a compact system-on-module that is smaller than a credit card. It delivers up to 21 TOPS for modern AI workloads with NVIDIA’s unified software architecture, and has extensive I/O interfaces to build advanced solutions using as little as 10 watts of power. Performance up to 14 TOPS (10W) 21 TOPS (15W) enables Jetson Xavier NX to run multiple neural networks in parallel and process data from multiple high-resolution sensors simultaneously. It also offers a unique combination of performance and power advantages with a rich set of I/Os—from high-speed CSI and PCIe to low-speed I2Cs and GPIOs opening the door for embedded and edge computing devices that demand increased performance but constrained by size, weight and power. These include drones, portable medical devices, robots, intelligent high-resolution sensors for factory logistics and automated optical inspection and AIoT systems.
- 384-core NVIDIA Volta™ GPU with 48 tensor cores, 6-core NVIDIA Carmel ARM®v8.2 64-bit CPU
- 2x NVDLA engines, 8GB 128bit LPDDR4x, <gt/> 16GB eMMC 5.1
- 1 x1 + 1 x4, total 80 GT/s (PCIe Gen3)
- 10/100/1000BASE-T Ethernet connectivity
- Voltage input of 5V, module power of 10W - 15W
- 2 multi-mode DP 1.4/eDP 1.4/HDMI 2.0 display
- 1x USB 3.1, 3x USB 2.0, 1x SDIO / 2x SPI / 3x UART / 2x I2S / 4x I2C / 1x CAN / GPIOs interface
- 45mm x 69.6mm 260 pin SO-DIMM connector
- Supported by NVIDIA JetPack™
Technical Specifications
Jetson Xavier NX 8GB Module
Jetson Xavier NX Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate