Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $4,000.180 ($4,600.207) |
Product Information
Product Overview
945-13730-0050-000 is a NVIDIA® Jetson AGX Orin™ 64GB Developer Kit that makes it easy to get started with Jetson Orin. Compact size, lots of connectors, and up to 275 TOPS of AI performance make this developer kit perfect for prototyping advanced AI-powered robots and other autonomous machines. The developer kit includes a Jetson AGX Orin 64GB module, and can emulate all the Jetson Orin modules. It supports multiple concurrent AI application pipelines with the NVIDIA Ampere GPU architecture, next-generation deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. Now you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
- 2048-core NVIDIA Ampere architecture GPU with 64GB tensor cores
- 12-core Arm® Cortex®-A78AE v8.2 64-bit CPU
- 2x NVDLA v2.0 DL accelerator
- PVA v2.0 vision accelerator
- 64GB 256bit LPDDR5 memory, 64GB eMMC 5.1 storage
- 16-lane MIPI CSI-2 connector, PCIe x16 connector (supports x8)
- Gigabit Ethernet, M.2 Key E, M.2. Key M, 2x USB Type-C, 4x USB 3.2 Type-A, Micro USB2.0, DisplayPort
- microSD slot
- 40-pin header (GPIOs, I2C, I2S, SPI, UART)
- Power, force recovery, reset buttons
Contents
Jetson AGX Orin 64GB module with heat sink and reference carrier board, 802.11ac/abgn wireless network interface controller, Power adapter and USB Type-C cord, USB type-C to USB type-A cord, Quick start and support guide.
Technical Specifications
Cortex-A78AE v8.2
Jetson AGX Orin Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate