Product Information
Product Overview
945-13766-0000-000is a NVIDIA® Jetson Orin nano developer kit. It sets a new standard for creating entry-level AI-powered robots, smart drones and intelligent cameras. It also simplifies the process of starting with Jetson Orin Nano series modules. Compact design, lots of connectors and up to 40 TOPS of AI performance make this the perfect developer kit to bring your AI concepts to life. With up to 80X the performance of Jetson Nano™, it can run all modern AI models, including transformer and advanced robotics models. The developer kit comprises a Jetson Orin Nano 8GB module and a reference carrier board that can accommodate all Orin Nano and Orin NX modules. This provides the ideal platform for prototyping your next-gen edge-AI product. The Jetson Orin Nano 8GB module features an Ampere architecture GPU and a 6-core ARM CPU, enabling multiple concurrent AI application pipelines and high-performance inference.
- NVIDIA Ampere architecture with 1024 NVIDIA® CUDA® cores with 32 tensor cores
- 6-core Arm® Cortex-A78AE v8.2 64bit CPU
- 8GB 128bit LPDDR5 68GB/s memory
- Supports for external NVMe
- Reference carrier board: 2x MIPI CSI-2 22-pin camera connectors, 2x M.2 Key M, M.2 Key E
- Supports 4x USB 3.2 Gen2 Type-A, USB Type-C for UFP
- 1xGbE connector for networking and 1x DP 1.2 (+MST) connector for display
- Header: other I/O such as 40-pin expansion (UART, SPI, I2S, I2C, GPIO), 12-pin button, 4-pin fan
- Other I/O: microSD slot and DC power jack
Contents
Jetson Orin Nano™ 8GB module with heat sink and reference carrier board, DC power supply, 802.11ac/abgn wireless network interface controller, Quick start Guide.
Technical Specifications
Jetson Orin Nano 8GB Mod w/Carrier Brd, Heat Sink, Pwr Supply, 802.11ac/abgn Interface Ctrl, Manual
Jetson Orin Nano Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate