Print Page
Image is for illustrative purposes only. Please refer to product description.
2,735 total stock globally
Need more?
2735 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $0.535 ($0.6152) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54 ($0.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU550R
Order Code277627801
Technical Datasheet
Collector Emitter Voltage Max12V
Transition Frequency11GHz
Power Dissipation450mW
Continuous Collector Current50mA
No. of Pins4Pins
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Technical Specifications
Collector Emitter Voltage Max
12V
Power Dissipation
450mW
No. of Pins
4Pins
Operating Temperature Max
150°C
Transition Frequency
11GHz
Continuous Collector Current
50mA
DC Current Gain hFE Min
60hFE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003