Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBSS83
Order Code1081312
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds10V
Continuous Drain Current Id50mA
Drain Source On State Resistance45ohm
Transistor Case StyleSOT-143
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation230mW
No. of Pins4Pins
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50mA
Transistor Case Style
SOT-143
Rds(on) Test Voltage
10V
Power Dissipation
230mW
Operating Temperature Max
125°C
Qualification
-
Drain Source Voltage Vds
10V
Drain Source On State Resistance
45ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009